Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS54061QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-40784-2-ND - Tape & Reel (TR) 296-40784-1-ND - Cut Tape (CT) 296-40784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061QDRBRQ1 |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061QDRBRQ1 Models |
Category | Voltage - Output (Max) 58V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.7V | Supplier Device Package 8-SON (3x3) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54061DRBR | Texas Instruments | 3 893 | 296-39413-1-ND | 49,35000 Kč | Parametric Equivalent |
| TPS54061DRBT | Texas Instruments | 5 474 | 296-30531-1-ND | 64,67000 Kč | Parametric Equivalent |
| TPS54061QDRBTQ1 | Texas Instruments | 235 | 296-50095-1-ND | 70,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,72300 Kč | 497,23 Kč |
| 25 | 45,54880 Kč | 1 138,72 Kč |
| 100 | 40,97130 Kč | 4 097,13 Kč |
| 250 | 38,78584 Kč | 9 696,46 Kč |
| 500 | 38,16680 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,24019 Kč | 88 100,47 Kč |
| 5 000 | 34,55045 Kč | 172 752,25 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |





