
7427934 | |
|---|---|
DigiKey Part Number | 732-7427934TR-ND - Tape & Reel (TR) 732-7427934CT-ND - Cut Tape (CT) 732-7427934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427934 |
Description | FERRITE BEAD 42 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard 15A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427934 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) | |
Size / Dimension | 0.193" L x 0.118" W (4.90mm x 3.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 14,98800 Kč | 149,88 Kč |
| 50 | 14,33500 Kč | 716,75 Kč |
| 100 | 13,11420 Kč | 1 311,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,23438 Kč | 5 617,19 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |




