
ISO1042DWR | |
|---|---|
DigiKey Part Number | 296-ISO1042DWRTR-ND - Tape & Reel (TR) 296-ISO1042DWRCT-ND - Cut Tape (CT) 296-ISO1042DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,14400 Kč | 821,44 Kč |
| 25 | 75,74400 Kč | 1 893,60 Kč |
| 100 | 68,71810 Kč | 6 871,81 Kč |
| 250 | 65,36760 Kč | 16 341,90 Kč |
| 500 | 63,34718 Kč | 31 673,59 Kč |
| 1 000 | 61,68519 Kč | 61 685,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,31676 Kč | 120 633,52 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |





