
ISO1042BQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-52277-2-ND - Tape & Reel (TR) 296-52277-1-ND - Cut Tape (CT) 296-52277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1042BQDWRQ1 |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1042BQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,62000 Kč | 108,62 Kč |
| 10 | 82,76900 Kč | 827,69 Kč |
| 25 | 76,32720 Kč | 1 908,18 Kč |
| 100 | 69,25240 Kč | 6 925,24 Kč |
| 250 | 65,87808 Kč | 16 469,52 Kč |
| 500 | 63,84466 Kč | 31 922,33 Kč |
| 1 000 | 62,17054 Kč | 62 170,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,79282 Kč | 121 585,64 Kč |
| Unit Price without VAT: | 108,62000 Kč |
|---|---|
| Unit Price with VAT: | 131,43020 Kč |








