


R1SX-3.305/H-R | |
|---|---|
DigiKey Part Number | 945-3197-2-ND - Tape & Reel (TR) 945-R1SX-3.305/H-RCT-ND - Cut Tape (CT) 945-R1SX-3.305/H-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-3.305/H-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-3.305/H-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) |
Voltage - Input (Max) 3.63V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 5 | 97,34600 Kč | 486,73 Kč |
| 10 | 95,75100 Kč | 957,51 Kč |
| 25 | 93,71000 Kč | 2 342,75 Kč |
| 50 | 92,19380 Kč | 4 609,69 Kč |
| 100 | 90,69460 Kč | 9 069,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 87,52480 Kč | 39 386,16 Kč |
| 900 | 86,09787 Kč | 77 488,08 Kč |
| 1 350 | 85,27335 Kč | 115 119,02 Kč |
| 2 250 | 84,24556 Kč | 189 552,51 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


