


LT1761ES5-1.2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-1.2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-1.2#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-1.2#TRMPBF |
Description | IC REG LIN 1.2V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-1.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 69,12500 Kč | 691,25 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 100 | 57,55970 Kč | 5 755,97 Kč |
| 250 | 56,22256 Kč | 14 055,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,51542 Kč | 27 257,71 Kč |
| 1 000 | 53,03843 Kč | 53 038,43 Kč |
| 1 500 | 52,29874 Kč | 78 448,11 Kč |
| 2 500 | 51,47928 Kč | 128 698,20 Kč |
| 3 500 | 51,00048 Kč | 178 501,68 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |



