

7427927161 | |
|---|---|
DigiKey Part Number | 732-2387-2-ND - Tape & Reel (TR) 732-2387-1-ND - Cut Tape (CT) 732-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927161 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 560mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 560mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 50 | 3,72860 Kč | 186,43 Kč |
| 100 | 3,43700 Kč | 343,70 Kč |
| 500 | 3,29114 Kč | 1 645,57 Kč |
| 1 000 | 3,12450 Kč | 3 124,50 Kč |
| 2 000 | 2,97869 Kč | 5 957,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89345 Kč | 18 934,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |







