550 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
550 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4A 35mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

74279224551

DigiKey Part Number
732-3429-2-ND - Tape & Reel (TR)
732-3429-1-ND - Cut Tape (CT)
732-3429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279224551
Description
FERRITE BEAD 550 OHM 2220 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
550 Ohms @ 100 MHz 1 Ferrite Bead 2220 (5650 Metric) 4A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279224551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
550 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.22mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1028,07400 Kč280,74 Kč
10027,08740 Kč2 708,74 Kč
50026,07952 Kč13 039,76 Kč
1 00025,07161 Kč25 071,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,13368 Kč44 267,36 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč