
TLV9062SIDGSR | |
|---|---|
DigiKey Part Number | 296-53397-2-ND - Tape & Reel (TR) 296-53397-1-ND - Cut Tape (CT) 296-53397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062SIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062SIDGSR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 538µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,60658 Kč | 4 803,29 Kč |
| 1 000 | 9,28469 Kč | 9 284,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,88560 Kč | 22 214,00 Kč |
| 5 000 | 8,66243 Kč | 43 312,15 Kč |
| 7 500 | 8,55072 Kč | 64 130,40 Kč |
| 12 500 | 8,42692 Kč | 105 336,50 Kč |
| 17 500 | 8,35458 Kč | 146 205,15 Kč |
| 25 000 | 8,28497 Kč | 207 124,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





