


TLV9062IPWR | |
|---|---|
DigiKey Part Number | 296-49105-2-ND - Tape & Reel (TR) 296-49105-1-ND - Cut Tape (CT) 296-49105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9062IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9062IPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 538µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,85680 Kč | 2 714,20 Kč |
| 500 | 10,40198 Kč | 5 200,99 Kč |
| 1 000 | 10,08786 Kč | 10 087,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,71872 Kč | 19 437,44 Kč |
| 4 000 | 9,46485 Kč | 37 859,40 Kč |
| 6 000 | 9,33774 Kč | 56 026,44 Kč |
| 10 000 | 9,19689 Kč | 91 968,90 Kč |
| 14 000 | 9,11454 Kč | 127 603,56 Kč |
| 20 000 | 9,03536 Kč | 180 707,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











