
3SM123C4T1VA-R | |
|---|---|
DigiKey Part Number | 5280-3SM123C4T1VA-RTR-ND - Tape & Reel (TR) 5280-3SM123C4T1VA-RCT-ND - Cut Tape (CT) 5280-3SM123C4T1VA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM123C4T1VA-R |
Description | ANALOG MIC/TOP PORT/SEN -42DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM123C4T1VA-R Models |
Category | Sensitivity -42dB ±1dB @ 94dB SPL |
Manufacturer 3S (Solid State System) | S/N Ratio 57dB |
Series | Impedance 200 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Surface Mount |
Output Type Analog | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.041" (1.05mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 50 | 9,38200 Kč | 469,10 Kč |
| 100 | 8,73730 Kč | 873,73 Kč |
| 250 | 7,96496 Kč | 1 991,24 Kč |
| 500 | 7,43246 Kč | 3 716,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,49755 Kč | 7 497,55 Kč |
| 2 000 | 6,97165 Kč | 13 943,30 Kč |
| 3 000 | 6,68527 Kč | 20 055,81 Kč |
| 5 000 | 6,34497 Kč | 31 724,85 Kč |
| 7 000 | 6,13259 Kč | 42 928,13 Kč |
| 10 000 | 5,91707 Kč | 59 170,70 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






