600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

74279221601

DigiKey Part Number
732-6133-2-ND - Tape & Reel (TR)
732-6133-1-ND - Cut Tape (CT)
732-6133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279221601
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279221601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
509,11320 Kč455,66 Kč
1008,27320 Kč827,32 Kč
2507,53828 Kč1 884,57 Kč
5006,86634 Kč3 433,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,98695 Kč17 960,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč