MAX20037 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20037EVKIT#

DigiKey Part Number
505-MAX20037EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20037EVKIT#
Description
EVAL BOARD FOR MAX20037
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20037 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
4.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX20037
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 371,30000 Kč2 371,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 371,30000 Kč
Unit Price with VAT:2 869,27300 Kč