

74279220601 | |
---|---|
DigiKey Part Number | 732-6126-2-ND - Tape & Reel (TR) 732-6126-1-ND - Cut Tape (CT) 732-6126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279220601 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2.1A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279220601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
50 | 6,54060 Kč | 327,03 Kč |
100 | 5,93660 Kč | 593,66 Kč |
250 | 5,43664 Kč | 1 359,16 Kč |
500 | 4,93672 Kč | 2 468,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 4,03061 Kč | 16 122,44 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |