
NCP13994AADR2G | |
|---|---|
DigiKey Part Number | 488-NCP13994AADR2GTR-ND - Tape & Reel (TR) 488-NCP13994AADR2GCT-ND - Cut Tape (CT) 488-NCP13994AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP13994AADR2G |
Description | CURRENT MODE RESONANT CONTROLLER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
Manufacturer onsemi | Frequency - Switching 20kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -50°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Voltage - Breakdown 700V | Supplier Device Package 16-SOIC |
Topology Half-Bridge | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,49200 Kč | 314,92 Kč |
| 25 | 28,69720 Kč | 717,43 Kč |
| 100 | 25,61060 Kč | 2 561,06 Kč |
| 250 | 24,13984 Kč | 6 034,96 Kč |
| 500 | 23,29350 Kč | 11 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,11928 Kč | 52 798,20 Kč |
| 5 000 | 20,66851 Kč | 103 342,55 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |













