New Product
Converter Offline Flyback Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13994AEDR2G

DigiKey Part Number
488-NCP13994AEDR2GTR-ND - Tape & Reel (TR)
488-NCP13994AEDR2GCT-ND - Cut Tape (CT)
488-NCP13994AEDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13994AEDR2G
Description
HIGH PERF CURRENT MODE RESONANT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Manufacturer
onsemi
Frequency - Switching
20kHz ~ 750kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Active
Control Features
Soft Start
Output Isolation
Isolated
Operating Temperature
-50°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Topology
Flyback
Supplier Device Package
16-SOIC
Voltage - Start Up
16 V
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,75000 Kč42,75 Kč
1031,49200 Kč314,92 Kč
2528,69720 Kč717,43 Kč
10025,61060 Kč2 561,06 Kč
25024,13984 Kč6 034,96 Kč
50023,29350 Kč11 646,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,11928 Kč52 798,20 Kč
5 00020,66851 Kč103 342,55 Kč
Manufacturers Standard Package
Unit Price without VAT:42,75000 Kč
Unit Price with VAT:51,72750 Kč