



742792150 | |
|---|---|
DigiKey Part Number | 732-4657-2-ND - Tape & Reel (TR) 732-4657-1-ND - Cut Tape (CT) 732-4657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792150 |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 500 | 4,47258 Kč | 2 236,29 Kč |
| 1 000 | 4,26259 Kč | 4 262,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48735 Kč | 10 462,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |












