



74279214 | |
|---|---|
DigiKey Part Number | 732-1627-2-ND - Tape & Reel (TR) 732-1627-1-ND - Cut Tape (CT) 732-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279214 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 4,59860 Kč | 229,93 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 4,22060 Kč | 2 110,30 Kč |
| 1 000 | 4,01062 Kč | 4 010,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26561 Kč | 9 796,83 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |












