
7427605 | |
|---|---|
DigiKey Part Number | 732-7427605TR-ND - Tape & Reel (TR) 732-7427605CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7427605 |
Description | FERRITE BEAD 100 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.295" L (3.50mm x 7.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 50 | 2,31560 Kč | 115,78 Kč |
| 100 | 1,99980 Kč | 199,98 Kč |
| 1 000 | 1,78925 Kč | 1 789,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,61033 Kč | 8 051,65 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |









