



2773004112 | |
|---|---|
DigiKey Part Number | 1934-2773004112TR-ND - Tape & Reel (TR) 1934-2773004112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2773004112 |
Description | FERRITE BEAD 100 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 25 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2773004112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 25 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.299" L (3.50mm x 7.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,57800 Kč | 89,45 Kč |
| 50 | 3,20000 Kč | 160,00 Kč |
| 100 | 2,85570 Kč | 285,57 Kč |
| 250 | 2,43744 Kč | 609,36 Kč |
| 500 | 2,14936 Kč | 1 074,68 Kč |
| 1 000 | 1,88163 Kč | 1 881,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,40164 Kč | 6 307,38 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



