


7427523 | |
|---|---|
DigiKey Part Number | 732-7427523TR-ND - Tape & Reel (TR) 732-7427523CT-ND - Cut Tape (CT) 732-7427523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427523 |
Description | CMC 21A 2LN 83 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 83 Ohms 21A DCR 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 83 Ohms @ 100 MHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.335" W (9.00mm x 8.50mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 50 | 50,18520 Kč | 2 509,26 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| 500 | 46,19560 Kč | 23 097,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,33197 Kč | 42 331,97 Kč |
| 2 000 | 38,50194 Kč | 77 003,88 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |











