
74270119 | |
|---|---|
DigiKey Part Number | 732-1530-ND |
Manufacturer | |
Manufacturer Product Number | 74270119 |
Description | FERRITE CORE 133OHM SOLID 13.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 133Ohm @ 100MHz ID 0.543" Dia (13.80mm) OD 0.885" Dia (22.50mm) Length 0.252" (6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 133Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.543" Dia (13.80mm) | |
Outer Dimension | 0.885" Dia (22.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 50 | 17,81900 Kč | 890,95 Kč |
| 100 | 17,13440 Kč | 1 713,44 Kč |
| 500 | 15,76362 Kč | 7 881,81 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











