693120035011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693120035011

DigiKey Part Number
732-693120035011TR-ND - Tape & Reel (TR)
732-693120035011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
693120035011
Description
CONN COMPACT FLASH CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693120035011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
CompactFlash®
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.268" (6.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1201,03000 Kč201,03 Kč
10195,34400 Kč1 953,44 Kč
50186,08200 Kč9 304,10 Kč
100158,08550 Kč15 808,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200142,27695 Kč28 455,39 Kč
600121,43780 Kč72 862,68 Kč
Manufacturers Standard Package
Unit Price without VAT:201,03000 Kč
Unit Price with VAT:243,24630 Kč