
74HCT174D,653 | |
|---|---|
DigiKey Part Number | 1727-6349-2-ND - Tape & Reel (TR) 1727-6349-1-ND - Cut Tape (CT) 1727-6349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT174D,653 |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT174D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 69 MHz | |
Max Propagation Delay @ V, Max CL | 35ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 5.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 100 | 5,01010 Kč | 501,01 Kč |
| 250 | 4,64140 Kč | 1 160,35 Kč |
| 500 | 4,42008 Kč | 2 210,04 Kč |
| 1 000 | 4,25042 Kč | 4 250,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,04489 Kč | 10 112,22 Kč |
| 5 000 | 3,92881 Kč | 19 644,05 Kč |
| 7 500 | 3,87066 Kč | 29 029,95 Kč |
| 12 500 | 3,80625 Kč | 47 578,12 Kč |
| 17 500 | 3,76858 Kč | 65 950,15 Kč |
| 25 000 | 3,73238 Kč | 93 309,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









