
MM74HCT05MX | |
|---|---|
DigiKey Part Number | MM74HCT05MXTR-ND - Tape & Reel (TR) MM74HCT05MXCT-ND - Cut Tape (CT) MM74HCT05MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT05MX |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 4.8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT05M | Rochester Electronics, LLC | 65 408 | 2156-MM74HCT05M-ND | 0,29985 Kč | Parametric Equivalent |
| MM74HCT05MX | Rochester Electronics, LLC | 76 855 | 2156-MM74HCT05MX-ND | 0,22274 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 6,00600 Kč | 60,06 Kč |
| 25 | 5,35560 Kč | 133,89 Kč |
| 100 | 4,63410 Kč | 463,41 Kč |
| 250 | 4,28956 Kč | 1 072,39 Kč |
| 500 | 4,08268 Kč | 2 041,34 Kč |
| 1 000 | 3,91228 Kč | 3 912,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,73222 Kč | 9 330,55 Kč |
| 5 000 | 3,62373 Kč | 18 118,65 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |










