
MM74HCT05M | |
|---|---|
DigiKey Part Number | 2156-MM74HCT05M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT05M |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 4.8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 65408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 870 | 7,29943 Kč | 6 350,50 Kč |
| Unit Price without VAT: | 7,29943 Kč |
|---|---|
| Unit Price with VAT: | 8,83231 Kč |

