11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
693063010911
693063010911

693063010911

DigiKey Part Number
732-3817-2-ND - Tape & Reel (TR)
732-3817-1-ND - Cut Tape (CT)
732-3817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693063010911
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693063010911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
11 (9 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.130" (3.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1072,02300 Kč720,23 Kč
5063,41400 Kč3 170,70 Kč
10060,47420 Kč6 047,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45049,79047 Kč22 405,71 Kč
90045,55726 Kč41 001,53 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč