693022010811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
693022010811
693022010811
693022010811

693022010811

DigiKey Part Number
732-5957-2-ND - Tape & Reel (TR)
732-5957-1-ND - Cut Tape (CT)
732-5957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
693022010811
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
693022010811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Shielded
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1036,41700 Kč364,17 Kč
5033,68000 Kč1 684,00 Kč
10031,15400 Kč3 115,40 Kč
50026,94400 Kč13 472,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,24960 Kč24 249,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč