
MAX2693LEWS+T | |
|---|---|
DigiKey Part Number | 175-MAX2693LEWS+TTR-ND - Tape & Reel (TR) 175-MAX2693LEWS+TCT-ND - Cut Tape (CT) 175-MAX2693LEWS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2693LEWS+T |
Description | IC RF AMP GPS 1575.42MHZ 4WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2693LEWS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -12.1dBm | |
Gain | 19dB | |
Noise Figure | 1.05dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 4.2V | |
Current - Supply | 1.8mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 44,83480 Kč | 1 120,87 Kč |
| 100 | 41,21490 Kč | 4 121,49 Kč |
| 250 | 39,04200 Kč | 9 760,50 Kč |
| 500 | 37,50662 Kč | 18 753,31 Kč |
| 1 000 | 36,05882 Kč | 36 058,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,27235 Kč | 85 680,88 Kč |
| 5 000 | 33,01159 Kč | 165 057,95 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |











