
MAX32690EXE+T | |
|---|---|
DigiKey Part Number | 175-MAX32690EXE+TTR-ND - Tape & Reel (TR) 175-MAX32690EXE+TCT-ND - Cut Tape (CT) 175-MAX32690EXE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32690EXE+T |
Description | M4F CORE 120MHZ, 3MB/1MB, 12B AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 144-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 4.5dBm | |
Sensitivity | -104.2dBm | |
Memory Size | 3MB Flash, 1MB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 104 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.8mA ~ 10.8mA | |
Current - Transmitting | 4.7mA ~ 11.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA | |
Supplier Device Package | 144-CTBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,84000 Kč | 871,84 Kč |
| 10 | 731,08700 Kč | 7 310,87 Kč |
| 25 | 701,33320 Kč | 17 533,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 592,07011 Kč | 592 070,11 Kč |
| Unit Price without VAT: | 871,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,92640 Kč |



