691412320004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691412320004
691412320004_View2
691412320004
691412320004

691412320004

DigiKey Part Number
732-11129-ND
Manufacturer
Manufacturer Product Number
691412320004
Description
TERM BLOCK 4POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412320004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1021,59700 Kč215,97 Kč
5019,58920 Kč979,46 Kč
10017,56200 Kč1 756,20 Kč
50016,55794 Kč8 278,97 Kč
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč