66202021122 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 473
Unit Price: 119,69000 Kč
Datasheet

Similar


Molex
In Stock: 126
Unit Price: 92,79000 Kč
Datasheet

Similar


Molex
In Stock: 613
Unit Price: 140,69000 Kč
Datasheet

Similar


Molex
In Stock: 15
Unit Price: 162,94000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 113,81000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 138,59000 Kč
Datasheet

Similar


Molex
In Stock: 695
Unit Price: 193,18000 Kč
Datasheet
Connector Header Through Hole 20 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66202021122

DigiKey Part Number
732-4739-5-ND
Manufacturer
Manufacturer Product Number
66202021122
Description
CONN HEADER VERT 20POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
66202021122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1030,72000 Kč307,20 Kč
10028,32630 Kč2 832,63 Kč
25024,79864 Kč6 199,66 Kč
50023,03480 Kč11 517,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč