Similar





0430452028 | |
|---|---|
DigiKey Part Number | WM10733-ND |
Manufacturer | |
Manufacturer Product Number | 0430452028 |
Description | CONN HEADER VERT 20POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452028 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-794631-0 | TE Connectivity AMP Connectors | 0 | 5-794631-0-ND | 51,99464 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,67300 Kč | 1 176,73 Kč |
| 25 | 110,29840 Kč | 2 757,46 Kč |
| 50 | 105,03200 Kč | 5 251,60 Kč |
| 100 | 100,01560 Kč | 10 001,56 Kč |
| 250 | 93,75524 Kč | 23 438,81 Kč |
| 648 | 87,66600 Kč | 56 807,57 Kč |
| 1 296 | 83,48584 Kč | 108 197,65 Kč |
| 2 592 | 79,50619 Kč | 206 080,04 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |












