




0430452024 | |
|---|---|
DigiKey Part Number | WM10721-ND |
Manufacturer | |
Manufacturer Product Number | 0430452024 |
Description | CONN HEADER VERT 20POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,79000 Kč | 92,79 Kč |
| 10 | 78,86200 Kč | 788,62 Kč |
| 25 | 73,90720 Kč | 1 847,68 Kč |
| 50 | 70,38060 Kč | 3 519,03 Kč |
| 100 | 67,01870 Kč | 6 701,87 Kč |
| 250 | 62,82216 Kč | 15 705,54 Kč |
| 648 | 58,74074 Kč | 38 064,00 Kč |
| 1 296 | 55,93911 Kč | 72 497,09 Kč |
| 2 592 | 53,27229 Kč | 138 081,78 Kč |
| Unit Price without VAT: | 92,79000 Kč |
|---|---|
| Unit Price with VAT: | 112,27590 Kč |












