



629105150921 | |
|---|---|
DigiKey Part Number | 732-5961-2-ND - Tape & Reel (TR) 732-5961-1-ND - Cut Tape (CT) 732-5961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629105150921 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 629105150921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 40,58900 Kč | 405,89 Kč |
| 50 | 37,60740 Kč | 1 880,37 Kč |
| 100 | 34,60470 Kč | 3 460,47 Kč |
| 500 | 30,09014 Kč | 15 045,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 28,88662 Kč | 37 552,61 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |














