
EVAL-CN0551-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0551-EBZTR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0551-EBZ |
Description | 433 MHZ ISM POWER AMPLIFIER BOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8353 Circuits from the Lab™ Amplifier 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part AD8353 |
Packaging Bulk | RF Frequency 433.92MHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,83000 Kč | 1 019,83 Kč |
| Unit Price without VAT: | 1 019,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,99430 Kč |









