
AD8353ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8353ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8353ACPZ-REEL7CT-ND - Cut Tape (CT) AD8353ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8353ACPZ-REEL7 |
Description | IC AMP CELL 1MHZ-2.7GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, LMDS, MMDS 1MHz ~ 2.7GHz 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD8353ACPZ-REEL7 Models |
Category | RF Type Cellular, LMDS, MMDS |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 35mA ~ 48mA |
Part Status Active | Test Frequency 2.7GHz |
Frequency 1MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 6.3dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 15.6dB | Supplier Device Package 8-LFCSP-VD (3x2) |
Noise Figure 6.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 36,24700 Kč | 362,47 Kč |
| 25 | 34,21960 Kč | 855,49 Kč |
| 100 | 31,42720 Kč | 3 142,72 Kč |
| 250 | 29,75164 Kč | 7 437,91 Kč |
| 500 | 28,56786 Kč | 14 283,93 Kč |
| 1 000 | 27,45168 Kč | 27 451,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,81244 Kč | 77 437,32 Kč |
| 6 000 | 24,85510 Kč | 149 130,60 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |












