Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
615008160421
615008160421

615008160421

DigiKey Part Number
732-615008160421-ND
Manufacturer
Manufacturer Product Number
615008160421
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
615008160421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Shielding
Shielded
Series
Ratings
Cat6
Packaging
Tray
Features
Board Lock
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
6.00µin (0.152µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA9T), Nylon 9T
Orientation
Vertical
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 901
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
2572,37680 Kč1 809,42 Kč
10069,66150 Kč6 966,15 Kč
25066,94784 Kč16 736,96 Kč
50064,21326 Kč32 106,63 Kč
1 00058,80438 Kč58 804,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč