Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHCM2012SURCK-F01

DigiKey Part Number
754-1097-2-ND - Tape & Reel (TR)
754-1097-1-ND - Cut Tape (CT)
754-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHCM2012SURCK-F01
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHCM2012SURCK-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.40mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-R5-2897QT Brightek (QTB)3801516-QBLP631-R5-2897CT-ND4,80000 KčSimilar
In-Stock: 100 780
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,98200 Kč29,82 Kč
1002,08560 Kč208,56 Kč
5001,66928 Kč834,64 Kč
1 0001,53100 Kč1 531,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,41307 Kč2 826,14 Kč
4 0001,31254 Kč5 250,16 Kč
6 0001,26089 Kč7 565,34 Kč
10 0001,20240 Kč12 024,00 Kč
14 0001,16755 Kč16 345,70 Kč
20 0001,13353 Kč22 670,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč