614104150121 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,67221 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,51241 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 465
Unit Price: 1,22000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 1 933
Unit Price: 0,65000 Kč
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
614104150121
614104150121

614104150121

DigiKey Part Number
732-5962-2-ND - Tape & Reel (TR)
732-5962-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
614104150121
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
614104150121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1043,13000 Kč431,30 Kč
5039,91720 Kč1 995,86 Kč
10036,72550 Kč3 672,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30036,72550 Kč11 017,65 Kč
60031,93795 Kč19 162,77 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč