
NCP1361EABAYSNT1G | |
|---|---|
DigiKey Part Number | NCP1361EABAYSNT1GOSTR-ND - Tape & Reel (TR) NCP1361EABAYSNT1GOSCT-ND - Cut Tape (CT) NCP1361EABAYSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1361EABAYSNT1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1361EABAYSNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57410 Kč | 1 157,41 Kč |
| 250 | 10,82068 Kč | 2 705,17 Kč |
| 500 | 10,36672 Kč | 5 183,36 Kč |
| 1 000 | 10,05258 Kč | 10 052,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25403 Kč | 27 762,09 Kč |
| 6 000 | 9,03471 Kč | 54 208,26 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




