
61301221021 | |
|---|---|
DigiKey Part Number | 732-5354-ND |
Manufacturer | |
Manufacturer Product Number | 61301221021 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61301221021 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bag | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68021-212HLF | Amphenol CS (FCI) | 228 | 609-3345-ND | 27,95000 Kč | Similar |
| 68021-412HLF | Amphenol CS (FCI) | 390 | 609-3355-ND | 20,23000 Kč | Similar |
| 68025-212HLF | Amphenol CS (FCI) | 1 697 | 609-68025-212HLF-ND | 26,70000 Kč | Similar |
| M20-9740642 | Harwin Inc. | 35 | M20-9740642-ND | 13,56000 Kč | Similar |
| M20-9740646 | Harwin Inc. | 799 | M20-9740646-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,18400 Kč | 161,84 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 50 | 11,25360 Kč | 562,68 Kč |
| 100 | 10,28180 Kč | 1 028,18 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |













