
EV-AD74416H-ARDZ | |
|---|---|
DigiKey Part Number | 505-EV-AD74416H-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-AD74416H-ARDZ |
Description | EVAL BOARD FOR AD74416H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD74416H I/O Expansion Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AD74416H |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Interconnect System Arduino R3 Shield, Pmod |
Part Status Active | Primary Attributes 4-Channel (Quad) |
Type Interface | Secondary Attributes HART/SPI Interface(s) |
Function I/O Expansion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 370,69000 Kč | 4 370,69 Kč |
| 10 | 4 360,59300 Kč | 43 605,93 Kč |
| Unit Price without VAT: | 4 370,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 288,53490 Kč |






