
AD74416HBCPZ | |
|---|---|
DigiKey Part Number | 505-AD74416HBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD74416HBCPZ |
Description | IC DAS/ADC/DAC SPECIAL 64-LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 19.2k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74416HBCPZ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V, 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Software Configurable Input/Output | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-WFQFN Exposed Pad, CSP |
Resolution (Bits) 16 b | Supplier Device Package 64-LFCSP (9x9) |
Sampling Rate (Per Second) 19.2k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,27000 Kč | 645,27 Kč |
| 10 | 521,55400 Kč | 5 215,54 Kč |
| 25 | 490,67160 Kč | 12 266,79 Kč |
| 100 | 456,72920 Kč | 45 672,92 Kč |
| 260 | 439,94758 Kč | 114 386,37 Kč |
| Unit Price without VAT: | 645,27000 Kč |
|---|---|
| Unit Price with VAT: | 780,77670 Kč |






