New at DigiKey
450406020024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450406020024

DigiKey Part Number
732-450406020024TR-ND - Tape & Reel (TR)
732-450406020024CT-ND - Cut Tape (CT)
732-450406020024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
450406020024
Description
WS-SLSV_SMT MINI SLIDE SWITCH SA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA9T), Nylon 9T
Switch Travel
2.00mm
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Operating Force
350gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,28000 Kč52,28 Kč
1046,80500 Kč468,05 Kč
10046,22180 Kč4 622,18 Kč
25041,36840 Kč10 342,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90034,58821 Kč31 129,39 Kč
1 80033,93207 Kč61 077,73 Kč
Manufacturers Standard Package
Unit Price without VAT:52,28000 Kč
Unit Price with VAT:63,25880 Kč