


DRV8876QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8876QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8876QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8876QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8876QPWPRQ1 |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8876QPWPRQ1 Models |
Category | Current - Output 3.5A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 37V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 16-HTSSOP |
Technology NMOS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 40,79480 Kč | 1 019,87 Kč |
| 100 | 36,62470 Kč | 3 662,47 Kč |
| 250 | 34,63496 Kč | 8 658,74 Kč |
| 500 | 33,92604 Kč | 16 963,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,23061 Kč | 93 691,83 Kč |
| 6 000 | 30,63433 Kč | 183 805,98 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |








