435441019830
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435441019830

DigiKey Part Number
732-435441019830TR-ND - Tape & Reel (TR)
732-435441019830CT-ND - Cut Tape (CT)
732-435441019830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
435441019830
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
435441019830 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Polyamide (PA9T), Nylon 9T
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1016,02100 Kč160,21 Kč
10014,27290 Kč1 427,29 Kč
25012,52520 Kč3 131,30 Kč
50011,65136 Kč5 825,68 Kč
1 00010,77751 Kč10 777,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0009,69976 Kč67 898,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč