
APHB1608LQBDCGKC | |
|---|---|
DigiKey Part Number | 754-APHB1608LQBDCGKCTR-ND - Tape & Reel (TR) 754-APHB1608LQBDCGKCCT-ND - Cut Tape (CT) 754-APHB1608LQBDCGKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LQBDCGKC |
Description | LED BLUE/GREEN CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 2.7V Blue, 1.9V Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LQBDCGKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.9V Green | |
Current - Test | 2mA Blue, 2mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 574nm Green | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,92648 Kč | 2 963,24 Kč |
| 1 000 | 5,53108 Kč | 5 531,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,19501 Kč | 10 390,02 Kč |
| 4 000 | 4,90996 Kč | 19 639,84 Kč |
| 6 000 | 4,76375 Kč | 28 582,50 Kč |
| 10 000 | 4,59863 Kč | 45 986,30 Kč |
| 14 000 | 4,50041 Kč | 63 005,74 Kč |
| 20 000 | 4,40466 Kč | 88 093,20 Kč |
| 50 000 | 4,19328 Kč | 209 664,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




