Thermal Pad Black 15.00mm x 15.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

407150015115

DigiKey Part Number
732-407150015115-ND
Manufacturer
Manufacturer Product Number
407150015115
Description
THERM PAD 15MMX15MM W/ADH BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 15.00mm x 15.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Graphite-Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.453" (11.50mm)
Material
Graphite
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
400W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
546,95200 Kč234,76 Kč
1042,94100 Kč429,41 Kč
2039,30850 Kč786,17 Kč
2533,62200 Kč840,55 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč