
404035125 | |
|---|---|
DigiKey Part Number | 732-404035125-ND |
Manufacturer | |
Manufacturer Product Number | 404035125 |
Description | THERM PAD 60X60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 60.00mm x 60.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 60.00mm x 60.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 2 | 316,86000 Kč | 633,72 Kč |
| 3 | 291,10333 Kč | 873,31 Kč |
| 4 | 265,25750 Kč | 1 061,03 Kč |
| 5 | 228,20600 Kč | 1 141,03 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |










